+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VJ0402A220FXACW1BC

Capacitor: ceramic; 22pF; 50V; C0G (NP0); ±1%; SMD; 0402


Manufacturer: VISHAY

Manufacturer part number:
VJ0402A220FXACW1BC
TME Symbol:
VJ0402A220FXACW1BC

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
22pF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
0402
Case - mm
1005
Operating temperature
-55...125°C
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ0402A220FXACW1BC
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Net price for quantities from 20000 pcs - 0.03 USDGross price for quantities from 20000 pcs - 0.03 USD
Net price for quantities from 30000 pcs - 0.02 USDGross price for quantities from 30000 pcs - 0.02 USD
Net price for quantities from 50000 pcs - 0.02 USDGross price for quantities from 50000 pcs - 0.02 USD
Net price for quantities from 70000 pcs - 0.02 USDGross price for quantities from 70000 pcs - 0.02 USD
Net price for quantities from 100000 pcs - 0.02 USDGross price for quantities from 100000 pcs - 0.02 USD
Net price for quantities from 120000 pcs - 0.01 USDGross price for quantities from 120000 pcs - 0.01 USD
Net price for quantities from 150000 pcs - 0.01 USDGross price for quantities from 150000 pcs - 0.01 USD
Net price for quantities from 200000 pcs - 0.01 USDGross price for quantities from 200000 pcs - 0.01 USD
Net price for quantities from 240000 pcs - 0.01 USDGross price for quantities from 240000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10 000.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 10 000 pcs