+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VJ0603A181FXAAC

Capacitor: ceramic; 180pF; 50V; C0G (NP0); ±1%; SMD; 0603

Manufacturer: VISHAY

Manufacturer part number:
VJ0603A181FXAAC
TME Symbol:
VJ0603A181FXAAC

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
0.18nF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
0603
Case - mm
1608
Operating temperature
-55...125°C
Gross weight0.035 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ0603A181FXAAC
0 in TME stock
Net price for quantities from 4000 pcs - 0.27 USDGross price for quantities from 4000 pcs - 0.27 USD
Net price for quantities from 8000 pcs - 0.26 USDGross price for quantities from 8000 pcs - 0.26 USD
Net price for quantities from 12000 pcs - 0.26 USDGross price for quantities from 12000 pcs - 0.26 USD
Net price for quantities from 16000 pcs - 0.25 USDGross price for quantities from 16000 pcs - 0.25 USD
Net price for quantities from 20000 pcs - 0.25 USDGross price for quantities from 20000 pcs - 0.25 USD
Net price for quantities from 24000 pcs - 0.24 USDGross price for quantities from 24000 pcs - 0.24 USD
Net price for quantities from 40000 pcs - 0.23 USDGross price for quantities from 40000 pcs - 0.23 USD
Net price for quantities from 60000 pcs - 0.22 USDGross price for quantities from 60000 pcs - 0.22 USD
Net price for quantities from 100000 pcs - 0.21 USDGross price for quantities from 100000 pcs - 0.21 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product