+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VLDK1235R

LED; amber; SMD; Gull wing; 9000÷18000(typ)-35500mcd; 1.9÷2.7VDC


Manufacturer: VISHAY

Manufacturer part number:
VLDK1235R
TME Symbol:
VLDK1235R

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
amber
Mounting
SMD
Case
Gull wing
Luminosity
9000...18000(typ)-35500mcd
Operating voltage
1.9...2.7V DC
Dimensions
2.3x2.3x2.8mm
Viewing angle
11°
LED current
70mA
Wavelength
611...621nm
Front
convex
Gross weight0.778 g
Certificates
See other products in this category: SMD colour LEDs VISHAY,
*
VLDK1235R
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Product for special order