+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VO2631

Optocoupler; THT; Ch: 2; OUT: logic; Uinsul: 1.5kV; 10Mbps; DIP8


Manufacturer: VISHAY

Manufacturer part number:
VO2631
TME Symbol:
VO2631

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
logic
Insulation voltage
1.5kV
Transfer rate
10Mbps
Case
DIP8
Turn-on time
23ns
Turn-off time
7ns
Output voltage
7V
Gross weight0.523 g
Certificates
See other products in this category: Optocouplers - digital output VISHAY,
*
VO2631
425 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 5 pcs - 2.25 USDGross price for quantities from 5 pcs - 2.25 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 25 pcs - 1.70 USDGross price for quantities from 25 pcs - 1.70 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
Net price for quantities from 250 pcs - 1.26 USDGross price for quantities from 250 pcs - 1.26 USD
Net price for quantities from 500 pcs - 1.21 USDGross price for quantities from 500 pcs - 1.21 USD
Net price for quantities from 1000 pcs - 1.17 USDGross price for quantities from 1000 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs