+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VOH1016AB-VT2

Optocoupler; SMD; Ch: 1; OUT: Schmitt trigger; 5kV; SMD6; 10kV/μs


Manufacturer: VISHAY

Manufacturer part number:
VOH1016AB-VT2
TME Symbol:
VOH1016AB-VT2

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Schmitt trigger
Insulation voltage
5kV
Case
SMD6
Turn-on time
250ns
Turn-off time
0.5µs
Slew rate
10kV/μs
Gross weight0.2 g
Certificates
See other products in this category: Optocouplers - digital output VISHAY,
*
VOH1016AB-VT2
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order