+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

16111

Thread plug gauge; UNC 7/16"; 14; 2B; Thread: UNC


Manufacturer: VÖLKEL

Manufacturer part number:
16111
TME Symbol:
VOLKEL-16111

Specification

Manufacturer
VÖLKEL
Type of tool
thread plug gauge
Thread
UNC 7/16"
Thread pitch
14
Tolerance
2B
Kind of thread
UNC
Tools application
for internal thread
Gross weight51 g
EAN code4022835161110
See other products in this category: Threading Dies and Taps VÖLKEL,
*
16111
0 in TME stock
Net price for quantities from 1 pcs - 79.80 USDGross price for quantities from 1 pcs - 79.80 USD
Net price for quantities from 3 pcs - 70.93 USDGross price for quantities from 3 pcs - 70.93 USD
Net price for quantities from 5 pcs - 66.51 USDGross price for quantities from 5 pcs - 66.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.