+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VOT8121AB-T3

Optotriac; 5.3kV; without zero voltage crossing driver,triac


Manufacturer: VISHAY

Manufacturer part number:
VOT8121AB-T3
TME Symbol:
VOT8121AB-T3

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Kind of output
triac, without zero voltage crossing driver
Case
SMD4
Trigger current
10mA
Mounting
SMD
Number of channels
1
Slew rate
1kV/μs
Gross weight0.2 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
VOT8121AB-T3
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order