+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VR37000002003FA100

Resistor: metal glaze; 200kΩ; THT; 500mW; ±1%; 3.5kV; Ø4x9mm


Manufacturer: VISHAY

Manufacturer part number:
VR37000002003FA100
TME Symbol:
VR37000002003FA100

Specification

Manufacturer
VISHAY
Type of resistor
metal glaze
Resistance
200kΩ
Mounting
THT
Power
0.5W
Tolerance
±1%
Operating voltage
3.5kV
Body dimensions
Ø4x9mm
Operating temperature
-55...155°C
Temperature coefficient
200ppm/°C
Quantity in set/package
1000pcs.
Gross weight0.457 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
VR37000002003FA100
0 in TME stock
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.