+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

50212

Loudspeaker; 6W; 8Ω; 121x121x65.2mm; 350Hz÷20kHz; IP65,IP67


Manufacturer: VISATON

Manufacturer part number:
50212
TME Symbol:
VS-DK97EB-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
6W
Impedance
Body dimensions
121x121x65.2mm
Operating temperature
-40...80°C
Sound frequency
350Hz...20kHz
Sound level
93dB (d=1 m)
Resonant frequency
460Hz
IP rating
IP65, IP67
Gross weight412.81 g
Certificates
See other products in this category: Speakers VISATON,
*
50212
2 in TME stock
Net price for quantities from 1 pcs - 110.63 USDGross price for quantities from 1 pcs - 110.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.