+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

9003

Loudspeaker; 70W; 4Ω; 1.2÷22kHz; Sound level: 90dB; 94mm

Manufacturer: VISATON

Manufacturer part number:
9003
TME Symbol:
VS-DT944

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
70W
Maximum power
100W
Impedance
Sound frequency
1.2...22kHz
Sound level
90dB
Resonant frequency
1.9kHz
Colour
black
Diameter
94mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
9003
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order