+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2802

Loudspeaker; miniature; 1W; 8Ω; Ø20x3.6mm; 600Hz÷20kHz; Ø: 19mm


Manufacturer: VISATON

Manufacturer part number:
2802
TME Symbol:
VS-K208

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.5W
Impedance
8Ω
Body dimensions
Ø20x3.6mm
Operating temperature
-40...85°C
Sound frequency
600Hz...20kHz
Panel cutout diameter
20mm
Sound level
73dB
Resonant frequency
860Hz
Colour
black
Diameter
19mm
IP rating
IP67
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
2802
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order