+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5070

Damping material; 600x330mm


Manufacturer: VISATON

Manufacturer part number:
5070
TME Symbol:
VS-MAT-CLN

Specification

Manufacturer
VISATON
Type of sound transducer accesories
damping material
Body dimensions
600x330mm
Related items
ARIA 2 MHT CENTER, ARIA MHT, TOPAS, VOX 253 MHT, VOX 253 MTI
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
5070
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order