+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1080

Magnetostat; 100W; 8Ω; 112x112x51mm; 2÷40kHz; Sound level: 91dB


Manufacturer: VISATON

Manufacturer part number:
1080
TME Symbol:
VS-MHT12-8

Specification

Manufacturer
VISATON
Type of sound transducer accesories
magnetostat
Power
0.1kW
Impedance
Body dimensions
112x112x51mm
Sound frequency
2...40kHz
Panel cutout diameter
95mm
Sound level
91dB
Height
51mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
1080
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order