+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4480

Loudspeaker; general purpose; 10W; Ø86.2x37mm; 140Hz÷19kHz

Manufacturer: VISATON

Manufacturer part number:
4480
TME Symbol:
VS-PL8RV-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
10W
Body dimensions
Ø86.2x37mm
Operating temperature
-20...70°C
Sound frequency
140Hz...19kHz
Panel cutout diameter
72.5mm
Sound level
84dB
Colour
black
Diameter
86.2mm
Related items
DR PL 8 RV
Height
37mm
Cable length
0.5m
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
4480
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order