+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8047

Loudspeaker; 2W; 4Ω; 71x41x27mm; 220÷20000Hz; Sound level: 81dB


Manufacturer: VISATON

Manufacturer part number:
8047
TME Symbol:
VS-SC4.7ND-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
2W
Maximum power
4W
Impedance
Body dimensions
71x41x27mm
Operating temperature
25...70°C
Sound frequency
220...20000Hz
Sound level
81dB
Resonant frequency
360Hz
Colour
black
Gross weight48.6 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
8047
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order