+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8003

Loudspeaker; full-range,general purpose; 10W; 8Ω; 90Hz÷20kHz

Manufacturer: VISATON

Manufacturer part number:
8003
TME Symbol:
VS-SC5.9OM8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
10W
Maximum power
15W
Impedance
Body dimensions
90.5x50.5x32.2mm
Operating temperature
-25...70°C
Sound frequency
90Hz...20kHz
Sound level
84dB
Resonant frequency
170Hz
Colour
black
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
8003
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order