+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2092

Loudspeaker; 20W; 4Ω; Ø85.5x37mm; 350÷5800Hz; Ø: 85.5mm


Manufacturer: VISATON

Manufacturer part number:
2092
TME Symbol:
VS-SL87XA-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
20W
Maximum power
30W
Impedance
Body dimensions
Ø85.5x37mm
Operating temperature
-40...70°C
Sound frequency
0.35...5.8kHz
Resonant frequency
550Hz
Diameter
85.5mm
Mounting depth
85.5mm
Height
37mm
Gross weight382.9 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2092
9 in TME stock
Net price for quantities from 1 pcs - 17.01 USDGross price for quantities from 1 pcs - 17.01 USD
Net price for quantities from 5 pcs - 15.40 USDGross price for quantities from 5 pcs - 15.40 USD
Net price for quantities from 10 pcs - 13.86 USDGross price for quantities from 10 pcs - 13.86 USD
Net price for quantities from 20 pcs - 12.88 USDGross price for quantities from 20 pcs - 12.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.