+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VSMB14940

IR transmitter; 940nm; transparent; 28mW; 9°; 1.05÷1.5VDC; SMD


Manufacturer: VISHAY

Manufacturer part number:
VSMB14940
TME Symbol:
VSMB14940

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Radiant power
28mW
Viewing angle
9°
Operating voltage
1.05...1.5V DC
Mounting
SMD
Dimensions
3.2x2.51x1.2mm
LED current
70mA
LED version
angular
Gross weight0.032 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMB14940
1364 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 1500 pcs - 0.24 USDGross price for quantities from 1500 pcs - 0.24 USD
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.21 USD
Net price for quantities from 4500 pcs - 0.19 USDGross price for quantities from 4500 pcs - 0.19 USD
Net price for quantities from 7500 pcs - 0.18 USDGross price for quantities from 7500 pcs - 0.18 USD
Packaging method by the manufacturer:Reel = 1 500 pcs