+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VSMY2853RG

IR transmitter; Gull wing; 850nm; transparent; 55mW; 28°; SMD

Manufacturer: VISHAY

Manufacturer part number:
VSMY2853RG
TME Symbol:
VSMY2853RG

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Case
Gull wing
Wavelength
850nm
LED lens
transparent
Radiant power
55mW
Viewing angle
28°
Operating voltage
1.6...1.9V DC
Mounting
SMD
Dimensions
2.3x2.3x2.55mm
LED current
100mA
LED version
EMITER
Gross weight0.1 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMY2853RG
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Product for special order