+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1657708

Connector: D-Sub; PIN: 9; Enclos.mat: PBT

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1657708

Alternative designations: VS-SI-FP-2DSUB9-GC-BU/ST

TME Symbol:
VSSIFP2DSUB9GCBUST

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
D-Sub
Number of pins
9
Enclosure material
PBT
Operating temperature
-10...60°C
Gross weight42.7 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
1657708
0 in TME stock
Net price for quantities from 1 pcs - 64.55 USDGross price for quantities from 1 pcs - 64.55 USD
Net price for quantities from 3 pcs - 57.37 USDGross price for quantities from 3 pcs - 57.37 USD
Net price for quantities from 5 pcs - 50.20 USDGross price for quantities from 5 pcs - 50.20 USD
No. of pieces (Multiplicity: 1)