+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VTE1291-1H

IR transmitter; 880nm; 20mW; 12°; THT; Dim: Ø6.4mm

Manufacturer: Excelitas

Manufacturer part number:
VTE1291-1H
TME Symbol:
VTE1291-1H

Specification

Manufacturer
Excelitas
Type of diode
IR transmitter
Wavelength
880nm
Radiant power
20mW
Viewing angle
12°
Mounting
THT
Dimensions
Ø6.4mm
Gross weight0.38 g
Certificates
See other products in this category: IR LEDs Excelitas,
*
VTE1291-1H
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 250.
Multiplicity: 1.
Product for special order