+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VTI2

Sensor for fluid level controllers; IP67; Len: 0.1m; PTFE


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
VTI2
TME Symbol:
VTI2

Specification

Manufacturer
CARLO GAVAZZI
Type of control accessories
sensor for fluid level controllers
Operating temperature
0...145°C
IP rating
IP67
Cable length
0.1m
Thread
1 1/2"
Body material
PTFE
Electrode dimensions
Ø5x1000mm
Sensors features
2 electrodes
Gross weight500 g
Certificates
EAN code5709870006833
See other products in this category: Monitoring Relays CARLO GAVAZZI,
*
VTI2
0 in TME stock
Net price for quantities from 1 pcs - 330.27 USDGross price for quantities from 1 pcs - 330.27 USD
Net price for quantities from 5 pcs - 308.25 USDGross price for quantities from 5 pcs - 308.25 USD
Net price for quantities from 10 pcs - 286.23 USDGross price for quantities from 10 pcs - 286.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.