+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VTM50-1434-A

Vacuum pump; 126l/min; 3÷6bar


Manufacturer: VMECA

Manufacturer part number:
VTM50-1434-A
TME Symbol:
VTM50-1434-A

Specification

Manufacturer
VMECA
Type of pneumatic accessories
vacuum pump
Air consumption
126l/min
Supply pressure
3...6bar
Gross weight200 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VTM50-1434-A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order