+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VVD0

Main emergency switch-disconnector; Poles: 3; 25A; IP65; -20÷50°C

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VVD0
TME Symbol:
VVD0

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
for building in, screw type
Current rating
25A
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys VARIO
Switching capacity
5.5kW
Face dimensions
45x45mm
Gross weight181.46 g
Certificates
EAN code3389110552355
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VVD0
1 in TME stock
Net price for quantities from 1 pcs - 55.75 USDGross price for quantities from 1 pcs - 55.75 USD
Net price for quantities from 5 pcs - 53.76 USDGross price for quantities from 5 pcs - 53.76 USD
Net price for quantities from 10 pcs - 51.77 USDGross price for quantities from 10 pcs - 51.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.