+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VY2222M31Y5VS6TV0

Capacitor: ceramic; suppression capacitor,X1,Y2; 2.2nF; Y5V; ±20%


Manufacturer: VISHAY

Manufacturer part number:
VY2222M31Y5VS6TV0
TME Symbol:
VY2222M31Y5VS6TV0

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Kind of capacitor
suppression capacitor, X1, Y2
Capacitance
2.2nF
Dielectric
Y5V
Tolerance
±20%
Mounting
THT
Terminal pitch
10mm
Diameter
12.5mm
Operating voltage X class
440V AC
Operating voltage Y class
300V AC
Kind of package
tape
Gross weight0.974 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
VY2222M31Y5VS6TV0
0 in TME stock
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
Net price for quantities from 25000 pcs - 0.07 USDGross price for quantities from 25000 pcs - 0.07 USD
Net price for quantities from 100000 pcs - 0.06 USDGross price for quantities from 100000 pcs - 0.06 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 5 000.
Multiplicity: 500.