+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

W-01195

Extension lead; H05RR-F; 3G2.5mm2; 25m; rubber; black; 16A


Manufacturer: KEL

Manufacturer part number:
W-01195
TME Symbol:
W-01195

Specification

Manufacturer
KEL
Type of connection cable
extension lead
Kind of cable
H05RR-F
Cable structure
3G2.5mm2
Cable length
25m
Wire insulation material
rubber
Insulation colour
black
Number of sockets
3
Number of cores
3
Core section
2.5mm2
Rated voltage
0.25kV
Max. operating current
16A
Connector colour
black
Cable/adapter structure
  • CEE 7/3 (F) socket
  • CEE 7/7 (E/F) plug
Connector variant
  • Schuko socket
  • UNI-Schuko plug
Cable application
  • indoor
  • outdoor
Gross weight4.2326 kg
Certificates
EAN code5906197304370
See other products in this category: Extension Power Cords KEL,
*
W-01195
0 in TME stock
Net price for quantities from 1 pcs - 94.77 USDGross price for quantities from 1 pcs - 94.77 USD
Net price for quantities from 3 pcs - 87.48 USDGross price for quantities from 3 pcs - 87.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.