+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AX5/PRO/1,5M/SZARY

Plug socket strip: protective; Sockets: 5; 230VAC; 10A; grey; 1.5m

Manufacturer: KEL

Manufacturer part number:
AX5/PRO/1,5M/SZARY
TME Symbol:
W-100034

Specification

Manufacturer
KEL
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
230V AC
Max. operating current
10A
Colour
grey
Power lead length
1.5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • overvoltage protection
Gross weight489.3 g
Certificates
EAN code5902273430469
See other products in this category: Socket Strips KEL,
*
AX5/PRO/1,5M/SZARY
2 in TME stock
Net price for quantities from 1 pcs - 17.74 USDGross price for quantities from 1 pcs - 17.74 USD
Net price for quantities from 5 pcs - 16.56 USDGross price for quantities from 5 pcs - 16.56 USD
Net price for quantities from 10 pcs - 15.37 USDGross price for quantities from 10 pcs - 15.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.