+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

W-30007

Extension lead; H05VV-F; 3G1.5mm2; 3m; PVC; white; Sockets no: 5


Manufacturer: PLASTROL

Manufacturer part number:
W-30007
TME Symbol:
W-30007

Specification

Manufacturer
PLASTROL
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1.5mm2
Cable length
3m
Wire insulation material
PVC
Insulation colour
white
Number of sockets
5
Version
with switch
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Cable application
indoor
Cable/adapter structure
  • CEE 7/3 (F) socket
  • CEE 7/7 (E/F) plug
  • USB A socket
  • USB C socket
Connector variant
  • Schuko socket
  • UNI-Schuko plug
Gross weight522 g
Certificates
EAN code5902273426592
See other products in this category: Extension Power Cords PLASTROL,
*
W-30007
3 in TME stock
Net price for quantities from 1 pcs - 12.77 USDGross price for quantities from 1 pcs - 12.77 USD
Net price for quantities from 3 pcs - 11.18 USDGross price for quantities from 3 pcs - 11.18 USD
Net price for quantities from 5 pcs - 10.38 USDGross price for quantities from 5 pcs - 10.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.