+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

W-97486

Extension lead; H05VV5-F; 3G1mm2; 1.5m; PVC; white; Sockets no: 5

Manufacturer: PLASTROL

Manufacturer part number:
W-97486
TME Symbol:
W-97486

Specification

Manufacturer
PLASTROL
Type of connection cable
extension lead
Kind of cable
H05VV5-F
Cable structure
3G1mm2
Cable length
1.5m
Wire insulation material
PVC
IP rating
IP20
Insulation colour
white
Number of sockets
5
Number of cores
3
Core section
1mm2
Rated voltage
0.23kV
Max. operating current
10A
Connector variant
UNI-Schuko plug
Connector colour
white
Cable application
indoor
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Gross weight288.2 g
Certificates
EAN code5902273403357
See other products in this category: Extension Power Cords PLASTROL,
*
W-97486
5 in TME stock
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 7.56 USD
Net price for quantities from 3 pcs - 6.62 USDGross price for quantities from 3 pcs - 6.62 USD
Net price for quantities from 5 pcs - 6.14 USDGross price for quantities from 5 pcs - 6.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.