+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

W-97745

Connector: AC supply; splitter; 2P+PE; 250VAC; 16A; orange; IP44


Manufacturer: PLASTROL

Manufacturer part number:
W-97745
TME Symbol:
W-97745

Specification

Manufacturer
PLASTROL
Type of connector
AC supply
Connector
splitter
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Colour
orange
IP rating
IP44
Output
2x socket
Connector variant
  • round
  • Uni-Schuko
  • with earthing
  • with protective cap
Gross weight113 g
Certificates
See other products in this category: Mains connectors PLASTROL,
*
W-97745
13 in TME stock
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 6.93 USD
Net price for quantities from 5 pcs - 6.23 USDGross price for quantities from 5 pcs - 6.23 USD
Net price for quantities from 20 pcs - 5.54 USDGross price for quantities from 20 pcs - 5.54 USD
Net price for quantities from 100 pcs - 4.85 USDGross price for quantities from 100 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs