+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

W-99488

Extension lead; H05RR-F; 3G1.5mm2; 5m; rubber; black; Sockets no: 5

Manufacturer: PLASTROL

Manufacturer part number:
W-99488
TME Symbol:
W-99488

Specification

Manufacturer
PLASTROL
Type of connection cable
extension lead
Kind of cable
H05RR-F
Cable structure
3G1.5mm2
Cable length
5m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
5
Version
with flap, with switch
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Connection cable features
possibility to fix socket to surface
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug
Cable application
  • indoor
  • outdoor
Gross weight878.7 g
Certificates
EAN code5902273414162
See other products in this category: Extension Power Cords PLASTROL,
*
W-99488
10 in TME stock
Net price for quantities from 1 pcs - 21.95 USDGross price for quantities from 1 pcs - 21.95 USD
Net price for quantities from 3 pcs - 19.21 USDGross price for quantities from 3 pcs - 19.21 USD
Net price for quantities from 5 pcs - 17.84 USDGross price for quantities from 5 pcs - 17.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product