+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

W1C26000000T30KDAN

Generator: TCVCXO; 26MHz; 10pF; ±0.5ppm; ±1ppm/year; 2x1.6x0.7mm

Manufacturer: WTL

Manufacturer part number:
W1C26000000T30KDAN
TME Symbol:
W1C26000000T30KDAN

Specification

Manufacturer
WTL
Type of generator
TCVCXO
Frequency
26MHz
Capacitance
10pF
Frequency stability
±0.5ppm
Time stability
±1ppm/year
Dimensions
2x1.6x0.7mm
Operating voltage
3V
Operating temperature
-40...85°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W1C26000000T30KDAN
0 in TME stock
Net price for quantities from 3000 pcs - 3.70 USDGross price for quantities from 3000 pcs - 3.70 USD
No. of pieces (Multiplicity: 3 000)