+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

W3M27000000B08FD1N

Generator: quartz; 27MHz; 8pF; ±30ppm; ±3ppm/year; 3.2x2.5x0.7mm

Manufacturer: WTL

Manufacturer part number:
W3M27000000B08FD1N
TME Symbol:
W3M27000000B08FD1N

Specification

Manufacturer
WTL
Type of generator
quartz
Frequency
27MHz
Capacitance
8pF
Frequency stability
±30ppm
Time stability
±3ppm/year
Dimensions
3.2x2.5x0.7mm
Operating temperature
-40...85°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W3M27000000B08FD1N
0 in TME stock
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 3 000)