+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WAPRZ010BUKRO15KV

Test lead; banana plug 4mm,crocodile clip; Urated: 15kV; Len: 10m

Manufacturer: SONEL

Manufacturer part number:
WAPRZ010BUKRO15KV
TME Symbol:
WAPRZ010BUKRO15KV

Specification

Manufacturer
SONEL
Type of test accessories
test lead
Rated voltage
15kV
Cable length
10m
Colour
blue
Conform to the norm
CAT IV 1000V EN 61010
Related items
MIC-15K1-ENG, MIC-15K1-PL, MIC-5050-ENG, MIC-5050-PL
Test lead configuration
  • banana plug 4mm
  • crocodile clip
Gross weight300 g
EAN code5907624029033
See other products in this category: Single Test Leads SONEL
*
WAPRZ010BUKRO15KV
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.