+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WB-2

Pushbutton switch; 250VAC; 16A; IP20; for DIN rail mounting

Manufacturer: F&F

Manufacturer part number:
WB-2
TME Symbol:
WB-2

Specification

Manufacturer
F&F
Type of installation accessories
pushbutton switch
Rated voltage
250V AC
Max. operating current
16A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Actuator colour
black
Number of positions
3
Gross weight58.5 g
Certificates
EAN code5902431674803
See other products in this category: Installation accessories F&F,
*
WB-2
0 in TME stock
Net price for quantities from 1 pcs - 14.41 USDGross price for quantities from 1 pcs - 14.41 USD
Net price for quantities from 5 pcs - 13.51 USDGross price for quantities from 5 pcs - 13.51 USD
Net price for quantities from 10 pcs - 12.61 USDGross price for quantities from 10 pcs - 12.61 USD
No. of pieces (Multiplicity: 1)