+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

WBU-504

Board: universal; prototyping,solderless; W: 160mm; L: 190mm


Manufacturer: WISHER ENTERPRISE

Manufacturer part number:
WBU-504
TME Symbol:
WBU-504

Specification

Manufacturer
WISHER ENTERPRISE
Type of board
universal
Board variant
prototyping, solderless
Width
0.16m
Length
190mm
Hole diameter
0.8mm
Number of contacts points
1600
Soldering pads pitch
2.54mm
Contact plating
nickel plated
Contact material
phosphor bronze
Hole shape
square
Number of terminals
4
Gross weight350.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal PCBs WISHER ENTERPRISE,
*
WBU-504
0 in TME stock
Net price for quantities from 1 pcs - 26.21 USDGross price for quantities from 1 pcs - 26.21 USD
Net price for quantities from 3 pcs - 23.71 USDGross price for quantities from 3 pcs - 23.71 USD
Net price for quantities from 10 pcs - 20.81 USDGross price for quantities from 10 pcs - 20.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs