+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1503E

Pliers; cutting,oblique; pneumatic; 69mm; Erem; with side face

Manufacturer: WELLER

Manufacturer part number:
1503E
TME Symbol:
WEL.1503E

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting, oblique
Version
pneumatic
Cutting range
coper wire Ø1,6mm max
Pliers/knives application
for cutting copper and aluminium cables
Pliers length
69mm
Manufacturer series
Erem
Kind of cut
with side face
Related items
WEL.1500BSF
Gross weight34 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
1503E
0 in TME stock
Net price for quantities from 1 pcs - 307.17 USDGross price for quantities from 1 pcs - 307.17 USD
Net price for quantities from 3 pcs - 285.22 USDGross price for quantities from 3 pcs - 285.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.