+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2475E

Pliers; side,cutting; ESD; 135mm; Erem; with small chamfer

Manufacturer: WELLER

Manufacturer part number:
2475E
TME Symbol:
WEL.2475E

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Pliers length
135mm
Manufacturer series
Erem
Kind of cut
with small chamfer
Cutting range
  • medium hard wire Ø0,4mm max
  • soft wire Ø0,6mm max
Gross weight93.69 g
See other products in this category: Cutting Pliers WELLER
*
2475E
Product withdrawn from the offer
Use the specification table below to search for similar products