+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

T0054311399

Tip; chisel; 2mm; nickel plated tip; for soldering station


Manufacturer: WELLER

Manufacturer part number:
T0054311399
TME Symbol:
WEL.43113

Specification

Manufacturer
WELLER
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
2mm
Soldering equipment features
nickel plated tip
Applications of soldering equipment
for soldering station
Related items
WEL.WHS40, WEL.WHS40D
Gross weight3.52 g
Certificates
See other products in this category: Soldering tips WELLER,
*
T0054311399
69 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs