+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

E5SA

Tweezers; 120mm; for precision works; Blade tip shape: sharp

Manufacturer: WELLER

Manufacturer part number:
E5SA
TME Symbol:
WEL.E5SA

Specification

Manufacturer
WELLER
Type of tool
tweezers
Tweezers length
120mm
Tools application
for precision works
Blade tip shape
sharp
Tweezers features
precision
Material
stainless steel
Version
insulated
Type of tweezers
straight
Gross weight18 g
See other products in this category: Precision Tweezers WELLER,
*
E5SA
0 in TME stock
Net price for quantities from 1 pcs - 60.08 USDGross price for quantities from 1 pcs - 60.08 USD
Net price for quantities from 3 pcs - 55.79 USDGross price for quantities from 3 pcs - 55.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.