+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

T0050108599

Tip; chisel; 1.8x0.4mm; for soldering iron; 40W


Manufacturer: WELLER

Manufacturer part number:
T0050108599
TME Symbol:
WEL.RTMS-018SMS

Specification

Manufacturer
WELLER
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
1.8x0.4mm
Applications of soldering equipment
for soldering iron
Heating elem. pwr
40W
Conform to the norm
Mil-Spec
Related items
WEL.WCTH, WEL.WXMPSMS, WEL.WXSMARTM-S, WEL.WXUPSMS-SET
Gross weight19.88 g
See other products in this category: Soldering tips WELLER,
*
T0050108599
0 in TME stock
Net price for quantities from 1 pcs - 49.69 USDGross price for quantities from 1 pcs - 49.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.