+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

T0050105499

Tip; bent conical; 1.6mm; for soldering iron; 150W


Manufacturer: WELLER

Manufacturer part number:
T0050105499

Alternative designations: RTU 016 C MS X

TME Symbol:
WEL.RTU-016CMSX

Specification

Manufacturer
WELLER
Type of tip
with heating element
Tip shape
bent conical
Tip dimensions
1.6mm
Applications of soldering equipment
for soldering iron
Heating elem. pwr
150W
Conform to the norm
MIL-STD-2000
Related items
WEL.WCTH, WEL.WXUPMS
Gross weight25 g

WATCH VIDEO

See other products in this category: Soldering tips WELLER,
*
T0050105499
0 in TME stock
Net price for quantities from 1 pcs - 56.46 USDGross price for quantities from 1 pcs - 56.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.