+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

63571075

Automation module: sound signaller; silver; 24VDC; 24VAC

Manufacturer: WERMA

Manufacturer part number:
63571075
TME Symbol:
WER-63571075

Specification

Manufacturer
WERMA
Type of automation module
sound signaller
Colour
silver
Signalling method
siren
IP rating
IP66, IP69K
Manufacturer series
KombiSIGN 40
Operating temperature
-30...60°C
Application
signalling column
Number of tones
8
Supply voltage
  • 24V AC
  • 24V DC
Gross weight47 g
Certificates
EAN code4049787038628
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
63571075
0 in TME stock
Net price for quantities from 1 pcs - 74.37 USDGross price for quantities from 1 pcs - 74.37 USD
Net price for quantities from 5 pcs - 69.16 USDGross price for quantities from 5 pcs - 69.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.