+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

64090000

Automation module: base; grey; IP65; KombiSIGN 71; -20÷50°C


Manufacturer: WERMA

Manufacturer part number:
64090000
TME Symbol:
WER-64090000

Specification

Manufacturer
WERMA
Type of automation module
base
Colour
grey
IP rating
IP65
Manufacturer series
KombiSIGN 71
Leads
Cage Clamp
Operating temperature
-20...50°C
Application
signalling column
Gross weight102 g
Certificates
EAN code4049787040546
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64090000
0 in TME stock
Net price for quantities from 1 pcs - 26.74 USDGross price for quantities from 1 pcs - 26.74 USD
Net price for quantities from 5 pcs - 24.87 USDGross price for quantities from 5 pcs - 24.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.