+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

64580068

Automation module: sound signaller; black; 230VAC; IP65; Ø70x72mm


Manufacturer: WERMA

Manufacturer part number:
64580068
TME Symbol:
WER-64580068

Specification

Manufacturer
WERMA
Type of automation module
sound signaller
Colour
black
Signalling method
buzzer
Sound level
85dB
IP rating
IP65
Body dimensions
Ø70x72mm
Manufacturer series
KombiSIGN 71
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 230V AC
Gross weight95 g
EAN code4049787018163
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64580068
9 in TME stock
Net price for quantities from 1 pcs - 53.01 USDGross price for quantities from 1 pcs - 53.01 USD
Net price for quantities from 5 pcs - 49.30 USDGross price for quantities from 5 pcs - 49.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.