+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

69943074

Signalling column; orange/green/white; LED; 12VDC; 12VAC; IP65

Manufacturer: WERMA

Manufacturer part number:
69943074
TME Symbol:
WER-69943074

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
orange/green/white
Signalling method
buzzer, continuous light
Light source
LED
Sound level
85dB (d=1 m)
IP rating
IP65
Body dimensions
Ø38x175mm
Manufacturer series
Kompakt 37
Operating temperature
-20...50°C
Supply voltage
  • 12V AC
  • 12V DC
Gross weight128 g
Certificates
EAN code4049787029763
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
69943074
0 in TME stock
Net price for quantities from 1 pcs - 154.73 USDGross price for quantities from 1 pcs - 154.73 USD
Net price for quantities from 5 pcs - 143.98 USDGross price for quantities from 5 pcs - 143.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.