+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

80230055

Signaller: lighting; flashing light; orange; 24VDC; IP65; Ø57x85mm


Manufacturer: WERMA

Manufacturer part number:
80230055
TME Symbol:
WER-80230055

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
flashing light
Colour
orange
Operating temperature
-20...50°C
IP rating
IP65
Body dimensions
Ø57x85mm
Supply voltage
  • 24V DC
Gross weight96.11 g
Certificates
EAN code4049787016787
See other products in this category: Light Signalling Devices WERMA,
*
80230055
0 in TME stock
Net price for quantities from 1 pcs - 114.77 USDGross price for quantities from 1 pcs - 114.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.