+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

96063001

Mounting holder; black; IP66,IP69K; -30÷60°C; signalling column

Manufacturer: WERMA

Manufacturer part number:
96063001
TME Symbol:
WER-96063001

Specification

Manufacturer
WERMA
Type of signallers accessories
mounting holder
Colour
black
IP rating
IP66, IP69K
Operating temperature
-30...60°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 40
Gross weight28 g
Certificates
EAN code4049787038598
See other products in this category: Signalling Columns WERMA,
*
96063001
0 in TME stock
Net price for quantities from 1 pcs - 13.91 USDGross price for quantities from 1 pcs - 13.91 USD
Net price for quantities from 20 pcs - 12.38 USDGross price for quantities from 20 pcs - 12.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.