+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

05003692001

Wrench: rattle; 1/2"; Koloss; 341mm; Teeth: 60; Kit: soft case

Manufacturer: WERA

Manufacturer part number:
05003692001
TME Symbol:
WERA.05003692001

Specification

Manufacturer
WERA
Type of wrench
rattle
Holder socket size - inch
1/2"
Manufacturer series
Koloss
Length
341mm
Number of teeth
60
Kit contents
soft case
Gross weight1.1658 kg
EAN code4013288144607
See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003692001
1 in TME stock
Net price for quantities from 1 pcs - 109.31 USDGross price for quantities from 1 pcs - 109.31 USD
Net price for quantities from 3 pcs - 106.75 USDGross price for quantities from 3 pcs - 106.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts