+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

05056352001

Screwdriver bit; hex key,spherical; HEX 3mm; 1/4"


Manufacturer: WERA

Manufacturer part number:
05056352001
TME Symbol:
WERA.05056352001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
hex key, spherical
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Gross weight4.37 g
EAN code4013288013163
See other products in this category: Screwdriver Bits WERA,
*
05056352001
24 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 3 pcs - 3.95 USDGross price for quantities from 3 pcs - 3.95 USD
Net price for quantities from 5 pcs - 3.55 USDGross price for quantities from 5 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs